Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF1006-251Y

Common Mode Chokes Dual 250uH 400Ohm 100kHz 1.19A 35mOhm DCR SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 250uH 400Ohm 100kHz 1.19A 35mOhm DCR SMD T/R
Search Keywords: SRF1006251Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF1006-251Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Dimension: 10.3 x 9 x 6.5 mm
Configuration: Dual
Family: SRF1006
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF1006-251Y RoHS compliant?
Yes, SRF1006-251Y is RoHS compliant.
What is the lead time for SRF1006-251Y?
The standard lead time for SRF1006-251Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$0.630
1,600
$0.629
3,200
$0.588
5,600
$0.586
8,000
$0.572
10,400
$0.571
15,200
$0.558
25,600 +
$0.556
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!