Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0905A-652Y

Common Mode Chokes Dual 6500uH 5kOhm 100kHz 0.3A 1.05Ohm DCR SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 6500uH 5kOhm 100kHz 0.3A 1.05Ohm DCR SMD Automotive T/R
Search Keywords: SRF0905A652Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF0905A-652Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 9.5mm x 6.3mm x 5.3 mm
Family: SRF0905A
Configuration: Dual
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0905A-652Y RoHS compliant?
Yes, SRF0905A-652Y is RoHS compliant.
What is the lead time for SRF0905A-652Y?
The standard lead time for SRF0905A-652Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.563
1,000
$0.543
3,000
$0.525
5,000
$0.523
8,000
$0.518
10,000
$0.517
15,000
$0.512
25,000 +
$0.511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!