- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF0905A-500Y
Bourns
SRF0905A-500Y
Common Mode Chokes Dual 50uH 1.5kOhm 1kHz 800mA 320mOhm DCR SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF0905A-500Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:9.5mm x 6.3mm x 5.3 mm
-
Family:SRF0905A
-
Attenuation:N/A
-
Configuration:Dual