- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF0905A-472Y
Bourns
SRF0905A-472Y
Common Mode Chokes Dual 4.7mH 4kOhm 100kHz 400mA 900mOhm DCR SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRF0905A-472Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Family: | SRF0905A |
| Configuration: | Dual |
| Dimension: | 9.5mm x 6.3mm x 5.3 mm |