- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF0905A-471Y
Bourns
SRF0905A-471Y
Common Mode Chokes Dual 470uH 1kOhm 100kHz 1.1A 140mOhm DCR SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF0905A-471Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:SRF0905A
-
Dimension:9.5 x 6.3 x 5.3 mm
-
Attenuation:N/A
-
Configuration:Dual