Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0905-501Y

Common Mode Chokes Dual 500uH 1kOhm 100kHz 1A 0.15Ohm DCR SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 500uH 1kOhm 100kHz 1A 0.15Ohm DCR SMD T/R
Search Keywords: SRF0905501Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF0905-501Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Family: SRF0905
Configuration: Dual
Dimension: 9.5 x 6.3 x 5.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0905-501Y RoHS compliant?
Yes, SRF0905-501Y is RoHS compliant.
What is the lead time for SRF0905-501Y?
The standard lead time for SRF0905-501Y is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Ships today, if you order in You may purchase all in-stock quantity of 390
On Order:
1,960   can ship 2/3/27
Stock lot only:
390
Minimum Order Quantity:
500
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7304
500
$0.6640
1,000
$0.6030
3,000
$0.5840
5,000
$0.5830
8,000
$0.5810
10,000
$0.5800
15,000
$0.5790
25,000 +
$0.5770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!