Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0905-500Y

Common Mode Chokes - Dual - 50uH - 1.5K Ohm - 1 kHz - 800 mA - 9.2 x 6 x 5mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes - Dual - 50uH - 1.5K Ohm - 1 kHz - 800 mA - 9.2 x 6 x 5mm.
Search Keywords: SRF0905500Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF0905-500Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Configuration: Dual
Dimension: 9.5 x 6.3 x 5.3 mm
Family: SRF0905
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0905-500Y RoHS compliant?
Yes, SRF0905-500Y is RoHS compliant.
What is the lead time for SRF0905-500Y?
The standard lead time for SRF0905-500Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5832
1,000
$0.5717
3,000
$0.5444
5,000
$0.5249
8,000
$0.5236
10,000
$0.4946
15,000
$0.4876
25,000 +
$0.4864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!