Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0905-471Y

Common Mode Chokes Dual 470uH 1kOhm 100kHz 1.1A 140mOhm DCR SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 470uH 1kOhm 100kHz 1.1A 140mOhm DCR SMD T/R
Search Keywords: SRF0905471Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF0905-471Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 9.5 x 6.3 x 5.3 mm
Configuration: Dual
Family: SRF0905
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0905-471Y RoHS compliant?
Yes, SRF0905-471Y is RoHS compliant.
What is the lead time for SRF0905-471Y?
The standard lead time for SRF0905-471Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Ships today, if you order in Buy all 440 in-stock or the regular minimum order quantity of 500
Stock lot only:
440
Minimum Order Quantity:
500
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6644
500
$0.6040
1,000
$0.5920
3,000
$0.5670
5,000
$0.5540
8,000
$0.5430
10,000
$0.5420
15,000
$0.5350
25,000 +
$0.5340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!