- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF0905-251Y
Description
+
Common Mode Chokes - Dual - 250uH - 600 Ohm - 100 kHz - 1.2A - 9.2 x 6 x 5mm.
Search Keywords: SRF0905251Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF0905-251Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Configuration:Dual
-
Dimension:9.5 x 6.3 x 5.3 mm
-
Family:SRF0905
-
Attenuation:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,129
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$1.000
1,000
$0.995
3,000
$0.993
5,000
$0.990
8,000
$0.988
10,000
$0.985
15,000
$0.983
25,000 +
$0.980
Click for Quote
Log in
to unlock special pricing