Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0905-250Y

Common Mode Chokes Dual 25uH 600Ohm 1kHz 1A 160mOhm DCR SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 25uH 600Ohm 1kHz 1A 160mOhm DCR SMD T/R
Search Keywords: SRF0905250Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF0905-250Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Configuration: Dual
Family: SRF0905
Dimension: 9.5 x 6.3 x 5.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0905-250Y RoHS compliant?
Yes, SRF0905-250Y is RoHS compliant.
What is the lead time for SRF0905-250Y?
The standard lead time for SRF0905-250Y is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 6/7/27
Minimum Order Quantity:
500
31 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.575
1,000
$0.563
3,000
$0.553
5,000
$0.547
8,000
$0.540
10,000
$0.539
15,000
$0.533
25,000 +
$0.532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!