- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF0905-102Y
Bourns
SRF0905-102Y
Common Mode Chokes - Dual - 1mH - 1.5kOhm - 100kHz - 800mA - 9.2 x 6 x 5mm.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF0905-102Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:SRF0905
-
Attenuation:N/A
-
Dimension:9.5 x 6.3 x 5.3 mm
-
Configuration:Dual