Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0703A-220M

Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 150mOhm/620mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 150mOhm/620mOhm DCR Automotive T/R
Search Keywords: SRF0703A220M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRF0703A-220M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    22,89.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.62,0.811 A
  • Maximum DC Resistance:
    0.15,0.62 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0703A-220M discontinued?
Yes, SRF0703A-220M from Bourns is discontinued (end-of-life November 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRF0703A-220M RoHS compliant?
Yes, SRF0703A-220M is RoHS compliant.
What is the lead time for SRF0703A-220M?
The standard lead time for SRF0703A-220M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.869
1,500
$0.850
3,000
$0.816
6,000
$0.809
7,500
$0.790
10,500
$0.778
15,000
$0.776
25,500 +
$0.774
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!