Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0703-821M

Inductor Power Shielded Wirewound 820uH/3280uH 20% 100KHz Ferrite 270mA/134mA 5.01Ohm/20.07Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 820uH/3280uH 20% 100KHz Ferrite 270mA/134mA 5.01Ohm/20.07Ohm DCR T/R
Search Keywords: SRF0703821M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF0703-821M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Inductance: 820,3280 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 270,134 mA
Maximum DC Resistance: 5.01,20.07 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0703-821M RoHS compliant?
Yes, SRF0703-821M is RoHS compliant.
What is the lead time for SRF0703-821M?
The standard lead time for SRF0703-821M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4282
1,500
$0.4156
3,000
$0.4029
6,000
$0.4010
7,500
$0.3883
10,500
$0.3873
15,000
$0.3785
25,500 +
$0.3757
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!