Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0703-4R7M

Inductor Power Shielded Wirewound 4.7uH/18.8uH 20% 100KHz Ferrite 3.09A/1.55A 40.6mOhm/242mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 4.7uH/18.8uH 20% 100KHz Ferrite 3.09A/1.55A 40.6mOhm/242mOhm DCR T/R
Search Keywords: SRF07034R7M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRF0703-4R7M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    4.7,18.8 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.09,1.55 A
  • Maximum DC Resistance:
    40.6,242 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0703-4R7M RoHS compliant?
Yes, SRF0703-4R7M is RoHS compliant.
What is the lead time for SRF0703-4R7M?
The standard lead time for SRF0703-4R7M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Ships today, if you order in
Minimum Order Quantity:
500
20 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4000
1,500
$0.3883
3,000
$0.3873
6,000
$0.3864
7,500
$0.3854
10,500
$0.3844
15,000
$0.3770
25,500 +
$0.3761
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!