Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0703-471M

Inductor Power Shielded Wirewound 470uH/1880uH 20% 100KHz Ferrite 350mA/173mA 2.82Ohm/11.22Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 470uH/1880uH 20% 100KHz Ferrite 350mA/173mA 2.82Ohm/11.22Ohm DCR T/R
Search Keywords: SRF0703471M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRF0703-471M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    470,1880 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.35,0.173 A
  • Maximum DC Resistance:
    2.82,11.22 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0703-471M RoHS compliant?
Yes, SRF0703-471M is RoHS compliant.
What is the lead time for SRF0703-471M?
The standard lead time for SRF0703-471M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
20 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.4828
1,500
$0.4478
3,000
$0.4352
6,000
$0.4176
7,500
$0.4165
10,500
$0.4066
15,000
$0.4056
25,500 +
$0.3962
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!