Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0703-330M

Inductor Power Shielded Wirewound 33uH/132uH 20% 100KHz Ferrite 1.31A/0.653A 0.24Ohm/1Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 33uH/132uH 20% 100KHz Ferrite 1.31A/0.653A 0.24Ohm/1Ohm DCR T/R
Search Keywords: SRF0703330M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRF0703-330M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    33,132 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.31,0.653 A
  • Maximum DC Resistance:
    0.24,1 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0703-330M RoHS compliant?
Yes, SRF0703-330M is RoHS compliant.
What is the lead time for SRF0703-330M?
The standard lead time for SRF0703-330M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5535
1,500
$0.4804
3,000
$0.4653
6,000
$0.4641
7,500
$0.4630
10,500
$0.4618
15,000
$0.4607
25,500 +
$0.4595
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!