Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0703-220M

Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 0.15Ohm/0.62Ohm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 22uH/89.5uH 20% 100KHz Ferrite 1.62A/0.811A 0.15Ohm/0.62Ohm DCR T/R
Search Keywords: SRF0703220M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRF0703-220M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    22,89.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.62,0.811 A
  • Maximum DC Resistance:
    0.15,0.62 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0703-220M RoHS compliant?
Yes, SRF0703-220M is RoHS compliant.
What is the lead time for SRF0703-220M?
The standard lead time for SRF0703-220M is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,800   can ship 2/8/27
Minimum Order Quantity:
500
30 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4724
1,500
$0.4601
3,000
$0.4246
6,000
$0.4173
7,500
$0.3997
10,500
$0.3885
15,000
$0.3770
25,500 +
$0.3761
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!