- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRF0703-1R0M
Description
+
Inductor Power Shielded Wirewound 1uH/4uH 20% 100KHz Ferrite 5.25A/2.63A 13.5mOhm/72mOhm DCR T/R
Search Keywords: SRF07031R0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF0703-1R0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:1,4 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:5.25,2.63 A
-
Maximum DC Resistance:0.0135,0.072 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.4688
1,500
$0.4348
3,000
$0.4225
6,000
$0.4054
7,500
$0.4044
10,500
$0.3947
15,000
$0.3937
25,500 +
$0.3846
Click for Quote
Log in
to unlock special pricing