Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0703-151M

Inductor Power Shielded Wirewound 150uH/600uH 20% 100KHz Ferrite 580mA/289mA 0.986Ohm/3.63Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 150uH/600uH 20% 100KHz Ferrite 580mA/289mA 0.986Ohm/3.63Ohm DCR T/R
Search Keywords: SRF0703151M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRF0703-151M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Inductance: 150,600 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 580,289 mA
Maximum DC Resistance: 0.986,3.63 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0703-151M RoHS compliant?
Yes, SRF0703-151M is RoHS compliant.
What is the lead time for SRF0703-151M?
The standard lead time for SRF0703-151M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75,020
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6387
500
$0.5806
1,500
$0.4957
3,000
$0.4800
6,000
$0.4788
7,500
$0.4776
10,500
$0.4764
15,000
$0.4752
25,500 +
$0.4740
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!