Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0703-150M

Inductor Power Shielded Wirewound 15uH/60uH 20% 100KHz Ferrite 1.83A/0.916A 119mOhm/470mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 15uH/60uH 20% 100KHz Ferrite 1.83A/0.916A 119mOhm/470mOhm DCR T/R
Search Keywords: SRF0703150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRF0703-150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    15,60 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.83,0.916 A
  • Maximum DC Resistance:
    119,470 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0703-150M RoHS compliant?
Yes, SRF0703-150M is RoHS compliant.
What is the lead time for SRF0703-150M?
The standard lead time for SRF0703-150M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.626
1,500
$0.615
3,000
$0.588
6,000
$0.583
7,500
$0.570
10,500
$0.561
15,000
$0.552
25,500 +
$0.550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!