Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0703-101M

Inductor Power Shielded Wirewound 100uH/400uH 20% 100KHz Ferrite 730mA/367mA 0.715Ohm/2.64Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 100uH/400uH 20% 100KHz Ferrite 730mA/367mA 0.715Ohm/2.64Ohm DCR T/R
Search Keywords: SRF0703101M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRF0703-101M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    100,400 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    730,367 mA
  • Maximum DC Resistance:
    0.715,2.64 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0703-101M RoHS compliant?
Yes, SRF0703-101M is RoHS compliant.
What is the lead time for SRF0703-101M?
The standard lead time for SRF0703-101M is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in Buy all 80 in-stock or the regular minimum order quantity of 500
On Order:
3,000   can ship 11/25/26
Stock lot only:
80
Minimum Order Quantity:
500
31 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5188
500
$0.4716
1,500
$0.4312
3,000
$0.4246
6,000
$0.4173
7,500
$0.3997
10,500
$0.3885
15,000
$0.3770
25,500 +
$0.3761
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!