Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRF0703-100M

Inductor Power Shielded Wirewound 10uH/40uH 20% 100KHz Ferrite 2.08A/1.04A 82.6mOhm/342mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10uH/40uH 20% 100KHz Ferrite 2.08A/1.04A 82.6mOhm/342mOhm DCR T/R
Search Keywords: SRF0703100M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRF0703-100M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Inductance:
    10,40 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.08,1.04 A
  • Maximum DC Resistance:
    82.6,342 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRF0703-100M RoHS compliant?
Yes, SRF0703-100M is RoHS compliant.
What is the lead time for SRF0703-100M?
The standard lead time for SRF0703-100M is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately Buy all 380 in-stock or the regular minimum order quantity of 500
On Order:
1,500   can ship 11/26/26
Stock lot only:
380
Minimum Order Quantity:
500
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8338
500
$0.7580
1,500
$0.6830
3,000
$0.6610
6,000
$0.6590
7,500
$0.6580
10,500
$0.6560
15,000
$0.6550
25,500 +
$0.6530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!