- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF0602-331Y
Bourns
SRF0602-331Y
Common Mode Chokes Dual 330uH 900Ohm 10kHz 300mA 300mOhm DCR SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF0602-331Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.5mm x 3.75mm x 1.8 mm
-
Configuration:Dual
-
Attenuation:N/A
-
Family:SRF0602