- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF0504-302Y
Bourns
SRF0504-302Y
Common Mode Chokes - Dual - 5 x 5.2 x 4.8mm - 6 uH - 3K Ohm - 100K Hz - 500m A - 200m Ohm - Mounting style SMD/SMT.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF0504-302Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:SRF0504
-
Dimension:5.2mm x 5mm x 4.7mm
-
Attenuation:N/A
-
Configuration:Dual