- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- SRF0504-152Y
Bourns
SRF0504-152Y
Common Mode Chokes Dual 3.6uH 1.5kOhm 100kHz 1A 0.1Ohm DCR SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRF0504-152Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:5.2mm x 5mm x 4.7mm
-
Family:SRF0504
-
Attenuation:N/A
-
Configuration:Dual