- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRE6603-103M
Bourns
SRE6603-103M
Inductor Power Shielded Wirewound 10mH 20% 100KHz 50Q-Factor Ferrite 20mA 32.8Ohm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRE6603-103M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Inductance: | 10000 uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Wirewound |
| Maximum DC Current: | 0.02 A |
| Maximum DC Resistance: | 32.8 Ohm |
| Operating Temperature: | -25 to 105 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |