Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SM-LP-5002E

Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR 6 Terminal Gull Wing SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Audio Transformer 1:1 2000Vrms 136Ohm Prim. DCR 136Ohm Sec. DCR 6 Terminal Gull Wing SMD
Search Keywords: SMLP5002E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SM-LP-5002E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Operating Frequency:
    0.2 to 4 kHz
  • Frequency Response:
    ±0.25 dB
  • Package Type:
    N/A
  • Turns Ratio:
    1:1
  • Packaging:
    Tape and Reel
  • Primary Side Voltage:
    N/A
  • Secondary Side Impedance:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SM-LP-5002E RoHS compliant?
Yes, SM-LP-5002E is RoHS compliant.
What is the lead time for SM-LP-5002E?
The standard lead time for SM-LP-5002E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
400
16 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$1.84
800
$1.81
1,200
$1.79
2,800
$1.76
5,200
$1.75
7,600
$1.74
10,000
$1.73
15,200 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!