Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SM-LP-5001

Audio Transformer - Turns Ratio 1:1 - 2000 Vrms - 115 Ohm Primary - 115 Ohm Secondary - 6 Terminals - Gull Wing.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Audio Transformer - Turns Ratio 1:1 - 2000 Vrms - 115 Ohm Primary - 115 Ohm Secondary - 6 Terminals - Gull Wing.
Search Keywords: SMLP5001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SM-LP-5001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    53
  • Operating Frequency:
    0.2 to 4 kHz
  • Frequency Response:
    ±0.25 dB
  • Package Type:
    N/A
  • Turns Ratio:
    1:1
  • Packaging:
    Tube
  • Primary Side Voltage:
    N/A
  • Secondary Side Impedance:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces SM-LP-5001?
The recommended replacement for SM-LP-5001 is SM-LP-5001E from Bourns, available from OnlineComponents.com.
Is SM-LP-5001 RoHS compliant?
Yes, SM-LP-5001 is RoHS compliant.
What is the lead time for SM-LP-5001?
The standard lead time for SM-LP-5001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 447
Can Ship immediately
Minimum Order Quantity:
53
Order Increment:
53
16 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
53
$1.88
265
$1.85
530
$1.83
1,007
$1.82
2,544
$1.81
5,035
$1.77
7,526
$1.76
10,017 +
$1.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!