Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMLJ9.0CA

Diode TVS Single Bi-Dir 9V 3KW 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 9V 3KW 2-Pin SMC
Search Keywords: SMLJ90CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMLJ9.0CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: CD214L-T9.0CA
Maximum Peak Pulse Current: 194.8 A
Dimension: 7.11(Max) x 6.22(Max) x 2.62(Max) mm
Maximum Clamping Voltage: 15.4 V
Direction Type: Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMLJ9.0CA RoHS compliant?
Yes, SMLJ9.0CA is RoHS compliant.
What is the lead time for SMLJ9.0CA?
The standard lead time for SMLJ9.0CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$1.1560
6,000
$0.6120
9,000
$0.4307
12,000 +
$0.4221
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!