- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMLJ75CA
Description
+
Diode TVS Single Bi-Dir 75V 3KW 2-Pin SMC
Search Keywords: SMLJ75CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMLJ75CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:24.8 A
-
Maximum Clamping Voltage:121 V
-
Dimension:7.11(Max) x 6.22(Max) x 2.62(Max) mm
-
Family:CD214L-T75CA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3,000
$1.2648
6,000
$0.6696
9,000
$0.4712
12,000 +
$0.4618
Click for Quote
Log in
to unlock special pricing