- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMLJ7.5CA
Bourns
SMLJ7.5CA
Diode TVS Single Bi-Dir 7.5V 3KW 2-Pin SMC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMLJ7.5CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7.11(Max) x 6.22(Max) x 2.62(Max) mm
-
Maximum Clamping Voltage:12.9 V
-
Family:CD214L-T7.5CA
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:232.6 A