Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMLJ70A

Diode TVS Single Uni-Dir 70V 3KW 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 70V 3KW 2-Pin SMC
Search Keywords: SMLJ70A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMLJ70A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Clamping Voltage: 113 V
Dimension: 7.11(Max) x 6.22(Max) x 2.62(Max) mm
Maximum Peak Pulse Current: 26.6 A
Direction Type: Uni-Directional
Family: CD214L-T70A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMLJ70A RoHS compliant?
Yes, SMLJ70A is RoHS compliant.
What is the lead time for SMLJ70A?
The standard lead time for SMLJ70A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,261
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
3000
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.6317
1,000
$0.6270
3,000
$0.6239
6,000
$0.6224
9,000
$0.4231
12,000
$0.4221
15,000
$0.4210
27,000 +
$0.4199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!