- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMLJ6.5CA
Description
+
Diode TVS Single Bi-Dir 6.5V 3KW 2-Pin SMC
Search Keywords: SMLJ65CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMLJ6.5CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Bi-Directional
-
Family:CD214L-T6.5CA
-
Dimension:7.11(Max) x 6.22(Max) x 2.62(Max) mm
-
Maximum Clamping Voltage:11.2 V
-
Maximum Peak Pulse Current:267.9 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,956
Ships today, if you order in
MOQ for In Stock Qty:
257
MOQ for out of Stock Qty:
257
16 Weeks
can ship
9/10/26