Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMLJ5.0A

Diode TVS Single Uni-Dir 5V 3KW 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 5V 3KW 2-Pin SMC
Search Keywords: SMLJ50A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMLJ5.0A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Uni-Directional
Maximum Clamping Voltage: 9.2 V
Family: CD214L-T5.0A
Maximum Peak Pulse Current: 326 A
Dimension: 7.11(Max) x 6.22(Max) x 2.62(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMLJ5.0A RoHS compliant?
Yes, SMLJ5.0A is RoHS compliant.
What is the lead time for SMLJ5.0A?
The standard lead time for SMLJ5.0A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4958
1,000
$0.4573
3,000
$0.4185
6,000
$0.4175
9,000
$0.4164
12,000
$0.4154
15,000
$0.4143
27,000 +
$0.4133
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!