Image is representational - see mfr. specs

SMLJ45A

Bourns

Diode TVS Single Uni-Dir 45V 3KW 2-Pin SMC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 45V 3KW 2-Pin SMC
Search Keywords: SMLJ45A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMLJ45A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Clamping Voltage:
    72.7 V
  • Maximum Peak Pulse Current:
    41.2 A
  • Family:
    CD214L-T45A
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.62(Max) mm
  • Direction Type:
    Uni-Directional
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,980
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.12
1,000 +
$1.11
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!