Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMLJ30CA

Diode TVS Single Bi-Dir 30V 3KW 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 30V 3KW 2-Pin SMC
Search Keywords: SMLJ30CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMLJ30CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    CD214L-T30CA
  • Maximum Peak Pulse Current:
    62 A
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.62(Max) mm
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    48.4 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMLJ30CA RoHS compliant?
Yes, SMLJ30CA is RoHS compliant.
What is the lead time for SMLJ30CA?
The standard lead time for SMLJ30CA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 845
Can Ship immediately
MOQ for In Stock Qty:
257
MOQ for out of Stock Qty:
257
16 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
257
$1.19
1,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!