- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMLJ28A
Bourns
SMLJ28A
Diode TVS Single Uni-Dir 28V 3KW 2-Pin SMC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMLJ28A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:45.4 V
-
Family:CD214L-T28A
-
Maximum Peak Pulse Current:66 A
-
Direction Type:Uni-Directional
-
Dimension:7.11(Max) x 6.22(Max) x 2.62(Max) mm