- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMLJ24A
Description
+
TVS Diode Single Uni-Dir 24V 3KW 2-Pin SMC
Search Keywords: SMLJ24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMLJ24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:38.9 V
-
Family:SMLJ24A
-
Configuration:Single
-
Maximum Peak Pulse Current:77.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,000
$1.0200
6,000
$0.5400
9,000
$0.3800
12,000 +
$0.3724
Click for Quote
Log in
to unlock special pricing