Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMLJ22A

Diode TVS Single Uni-Dir 22V 3KW 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 22V 3KW 2-Pin SMC
Search Keywords: SMLJ22A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMLJ22A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Peak Pulse Current:
    84.4 A
  • Family:
    CD214L-T22A
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.62(Max) mm
  • Maximum Clamping Voltage:
    35.5 V
  • Direction Type:
    Uni-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMLJ22A RoHS compliant?
Yes, SMLJ22A is RoHS compliant.
What is the lead time for SMLJ22A?
The standard lead time for SMLJ22A is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
16 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4561
1,000
$0.4472
3,000
$0.3902
6,000
$0.3892
9,000
$0.3883
12,000 +
$0.3873
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!