Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMLJ20CA

Diode TVS Single Bi-Dir 20V 3KW 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 20V 3KW 2-Pin SMC
Search Keywords: SMLJ20CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMLJ20CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 7.11(Max) x 6.22(Max) x 2.62(Max) mm
Direction Type: Bi-Directional
Maximum Peak Pulse Current: 92.6 A
Family: CD214L-T20CA
Maximum Clamping Voltage: 32.4 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMLJ20CA RoHS compliant?
Yes, SMLJ20CA is RoHS compliant.
What is the lead time for SMLJ20CA?
The standard lead time for SMLJ20CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
MOQ for In Stock Qty:
257
MOQ for out of Stock Qty:
257
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
257
$1.19
1,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!