- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMLJ170CA
Bourns
SMLJ170CA
The SMLJ170CA is a bidirectional Transient Voltage Suppressor (TVS) diode with a 170V standoff voltage, designed for surge and ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMLJ170CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7.11(Max) x 6.22(Max) x 2.62(Max) mm
-
Family:CD214L-T170CA
-
Maximum Peak Pulse Current:11 A
-
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:275 V