Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMLJ170A

Diode TVS Single Uni-Dir 170V 3KW 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 170V 3KW 2-Pin SMC
Search Keywords: SMLJ170A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMLJ170A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Uni-Directional
Dimension: 7.11(Max) x 6.22(Max) x 2.62(Max) mm
Maximum Clamping Voltage: 275 V
Maximum Peak Pulse Current: 11 A
Family: CD214L-T170A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMLJ170A RoHS compliant?
Yes, SMLJ170A is RoHS compliant.
What is the lead time for SMLJ170A?
The standard lead time for SMLJ170A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3920
1,000
$0.3775
3,000
$0.3723
6,000
$0.3650
9,000
$0.3604
12,000
$0.3595
15,000
$0.3586
27,000 +
$0.3561
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!