Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMLJ15A

Diode TVS Single Uni-Dir 15V 3KW 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 15V 3KW 2-Pin SMC
Search Keywords: SMLJ15A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMLJ15A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Peak Pulse Current: 123 A
Maximum Clamping Voltage: 24.4 V
Family: CD214L-T15A
Dimension: 7.11(Max) x 6.22(Max) x 2.62(Max) mm
Direction Type: Uni-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMLJ15A RoHS compliant?
Yes, SMLJ15A is RoHS compliant.
What is the lead time for SMLJ15A?
The standard lead time for SMLJ15A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,841
Ships today, if you order in You may purchase all in-stock quantity of 2,841
Stock lot only:
2841
Minimum Order Quantity:
500
Order Increment:
3000
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5299
1,000
$0.5007
3,000
$0.4568
6,000
$0.4269
9,000
$0.4259
12,000
$0.4247
15,000
$0.4237
27,000 +
$0.4226
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!