Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMLJ14CA

Diode TVS Single Bi-Dir 14V 3KW 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 14V 3KW 2-Pin SMC
Search Keywords: SMLJ14CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SMLJ14CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    CD214L-T14CA
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    23.2 V
  • Maximum Peak Pulse Current:
    129.4 A
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.62(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMLJ14CA RoHS compliant?
Yes, SMLJ14CA is RoHS compliant.
What is the lead time for SMLJ14CA?
The standard lead time for SMLJ14CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
3,000
$1.1560
6,000
$0.6120
9,000
$0.4307
12,000 +
$0.4221
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!