Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMLJ13A

Diode TVS Single Uni-Dir 13V 3KW 2-Pin SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 13V 3KW 2-Pin SMC
Search Keywords: SMLJ13A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMLJ13A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Clamping Voltage: 21.5 V
Direction Type: Uni-Directional
Dimension: 7.11(Max) x 6.22(Max) x 2.62(Max) mm
Family: CD214L-T13A
Maximum Peak Pulse Current: 139.4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMLJ13A RoHS compliant?
Yes, SMLJ13A is RoHS compliant.
What is the lead time for SMLJ13A?
The standard lead time for SMLJ13A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,410
Ships today, if you order in
MOQ for In Stock Qty:
286
MOQ for out of Stock Qty:
286
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
286
$1.05
1,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!