Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMCJ90CA

Diode TVS Single Bi-Dir 90V 1.5KW 2-Pin DO-214AB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 90V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ90CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMCJ90CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Direction Type: Bi-Directional
Maximum Clamping Voltage: 146 V
Maximum Peak Pulse Current: 10.3 A
Family: CD214C-T90CA
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMCJ90CA RoHS compliant?
Yes, SMCJ90CA is RoHS compliant.
What is the lead time for SMCJ90CA?
The standard lead time for SMCJ90CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,450
Ships today, if you order in
MOQ for In Stock Qty:
569
MOQ for out of Stock Qty:
569
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
569
$0.4334
3,000
$0.4323
6,000
$0.2660
9,000
$0.2106
12,000 +
$0.2063
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!