Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMCJ8.5CA

Diode TVS Single Bi-Dir 8.5V 1.5KW 2-Pin DO-214AB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 8.5V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ85CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMCJ8.5CA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: CD214C-T8.5CA
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Peak Pulse Current: 104.2 A
Maximum Clamping Voltage: 14.4 V
Direction Type: Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMCJ8.5CA RoHS compliant?
Yes, SMCJ8.5CA is RoHS compliant.
What is the lead time for SMCJ8.5CA?
The standard lead time for SMCJ8.5CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,619
Ships today, if you order in
Minimum Order Quantity:
1000
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1997
3,000
$0.1951
6,000
$0.1896
9,000
$0.1871
12,000
$0.1866
27,000
$0.1836
51,000 +
$0.1814
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!