- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ78A
Bourns
SMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SMCJ78A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:CD214C-T78A
-
Maximum Peak Pulse Current:11.4 A
-
Maximum Clamping Voltage:126 V
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Direction Type:Uni-Directional