Available Replacements
ROHs Eşdeğeri
CD214C-T75CALF CD214C-T75CALF Bourns
CD214C-T75CALF

Bourns

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMCJ75CA

TVS Diode Single Bi-Dir 75V 1.5KW 2-Pin SMC T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 75V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ75CA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMCJ75CA
Unit of Measure: Per Each
RoHS: No
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Peak Pulse Current: 12.4 A
Maximum Clamping Voltage: 121 V
Family: SMCJ75CA
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type: Bi-Directional
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMCJ75CA RoHS compliant?
No, SMCJ75CA is not RoHS compliant.
What is the lead time for SMCJ75CA?
The standard lead time for SMCJ75CA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2756
3,000
$0.2186
6,000
$0.2176
9,000
$0.2098
12,000 +
$0.2068
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!