Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SMCJ75A

Diode TVS Single Uni-Dir 75V 1.5KW 2-Pin DO-214AB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 75V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ75A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SMCJ75A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Clamping Voltage: 121 V
Family: CD214C-T75A
Direction Type: Uni-Directional
Maximum Peak Pulse Current: 12.4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMCJ75A RoHS compliant?
Yes, SMCJ75A is RoHS compliant.
What is the lead time for SMCJ75A?
The standard lead time for SMCJ75A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,290
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1568
6,000
$0.1524
9,000
$0.1504
12,000
$0.1500
27,000
$0.1475
51,000
$0.1458
102,000 +
$0.1454
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!